
TPA6534-TS2R | |
|---|---|
DigiKey Part Number | 5503-TPA6534-TS2RTR-ND - Tape & Reel (TR) 5503-TPA6534-TS2RCT-ND - Cut Tape (CT) 5503-TPA6534-TS2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6534-TS2R |
Description | IC OPAMP 4 CIRCUIT 14-TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA6534-TS2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 0.15V/µs | |
Gain Bandwidth Product | 300 kHz | |
Current - Input Bias | 25 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 12µA (x4 Channels) | |
Current - Output / Channel | 240 mA | |
Voltage - Supply Span (Min) | 1.75 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 10 | £0.45600 | £4.56 |
| 25 | £0.41000 | £10.25 |
| 100 | £0.35990 | £35.99 |
| 250 | £0.33600 | £84.00 |
| 500 | £0.32158 | £160.79 |
| 1,000 | £0.30973 | £309.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.29033 | £870.99 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |

