
TPA5621-S5TR | |
|---|---|
DigiKey Part Number | 5503-TPA5621-S5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA5621-S5TR |
Description | IC OPAMP ZERO-DRIFT 1 CIR SOT23- |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 50V/µs | |
Gain Bandwidth Product | 80 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 1.6mA | |
Current - Output / Channel | 115 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.64074 | £1,922.22 |
| Unit Price without VAT: | £0.64074 |
|---|---|
| Unit Price with VAT: | £0.76889 |

