14 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA2644-TS2R

DigiKey Part Number
5503-TPA2644-TS2RTR-ND - Tape & Reel (TR)
5503-TPA2644-TS2RCT-ND - Cut Tape (CT)
5503-TPA2644-TS2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA2644-TS2R
Description
IC OPAMP 4 CIRCUIT 14-TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA2644-TS2R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Single-Ended
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
100 µV
Current - Supply
350µA (x4 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,634
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.74000£0.74
10£0.52800£5.28
25£0.47640£11.91
100£0.41940£41.94
250£0.39220£98.05
500£0.37580£187.90
1,000£0.36229£362.29
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.34173£1,025.19
Manufacturers Standard Package
Unit Price without VAT:£0.74000
Unit Price with VAT:£0.88800