SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA2296H-S5TR-S

DigiKey Part Number
5503-TPA2296H-S5TR-STR-ND - Tape & Reel (TR)
5503-TPA2296H-S5TR-SCT-ND - Cut Tape (CT)
5503-TPA2296H-S5TR-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA2296H-S5TR-S
Description
IC CURR SENSE 1 CIRCUIT SOT-23-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPA2296H-S5TR-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
20V/µs
-3db Bandwidth
200 kHz
Current - Input Bias
210 µA
Voltage - Input Offset
50 µV
Current - Supply
600µA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,960
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.73000£1.73
10£1.27900£12.79
25£1.16720£29.18
100£1.04410£104.41
250£0.98532£246.33
500£0.94994£474.97
1,000£0.92080£920.80
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.89453£2,683.59
Manufacturers Standard Package
Unit Price without VAT:£1.73000
Unit Price with VAT:£2.07600