
TPA135A2-S5TR-S | |
|---|---|
DigiKey Part Number | 5503-TPA135A2-S5TR-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA135A2-S5TR-S |
Description | IC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 11.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 µA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 2.9mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.77863 | £2,335.89 |
| Unit Price without VAT: | £0.77863 |
|---|---|
| Unit Price with VAT: | £0.93436 |

