8 SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP2262L1-SO1R-S

DigiKey Part Number
5503-TP2262L1-SO1R-STR-ND - Tape & Reel (TR)
5503-TP2262L1-SO1R-SCT-ND - Cut Tape (CT)
5503-TP2262L1-SO1R-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TP2262L1-SO1R-S
Description
IC OPAMP GP 3.5MHZ 2 CIR 8-SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Single Ended, Rail-to-Rail
Slew Rate
15V/µs
Gain Bandwidth Product
3.5 MHz
Current - Input Bias
25 pA
Voltage - Input Offset
100 µV
Current - Supply
1mA (x2 Channels)
Current - Output / Channel
32 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,997
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.58000£0.58
10£0.41000£4.10
25£0.36800£9.20
100£0.32240£32.24
250£0.30064£75.16
500£0.28754£143.77
1,000£0.27673£276.73
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.25630£1,025.20
Manufacturers Standard Package
Unit Price without VAT:£0.58000
Unit Price with VAT:£0.69600