14 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP1564AL1-TR

DigiKey Part Number
5503-TP1564AL1-TR-ND - Tape & Reel (TR)
5503-TP1564AL1-TRCT-ND - Cut Tape (CT)
5503-TP1564AL1-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TP1564AL1-TR
Description
IC OPAMP 4 CIRCUIT 14-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TP1564AL1-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Single Ended, Rail-to-Rail
Slew Rate
4.5V/µs
Gain Bandwidth Product
6 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
3 mV
Current - Supply
600µA (x4 Channels)
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.61000£0.61
10£0.43700£4.37
25£0.39320£9.83
100£0.34490£34.49
250£0.32188£80.47
500£0.30798£153.99
1,000£0.29655£296.55
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.27714£831.42
Manufacturers Standard Package
Unit Price without VAT:£0.61000
Unit Price with VAT:£0.73200