8 SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP1242L1-SR

DigiKey Part Number
5503-TP1242L1-SRTR-ND - Tape & Reel (TR)
5503-TP1242L1-SRCT-ND - Cut Tape (CT)
5503-TP1242L1-SRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TP1242L1-SR
Description
IC OPAMP 2 CIRCUIT 8-SOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
TP1242L1-SR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Single Ended, Rail-to-Rail
Slew Rate
0.7V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
25 pA
Voltage - Input Offset
50 µV
Current - Supply
150µA (x2 Channels)
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,946
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.90000£0.90
10£0.64800£6.48
25£0.58600£14.65
100£0.51760£51.76
250£0.48512£121.28
500£0.46554£232.77
1,000£0.44941£449.41
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.42716£1,708.64
Manufacturers Standard Package
Unit Price without VAT:£0.90000
Unit Price with VAT:£1.08000