
EA22-4 | |
|---|---|
DigiKey Part Number | 19-EA22-4-ND |
Manufacturer | |
Manufacturer Product Number | EA22-4 |
Description | FILTRETE PREMIUM ALLERGEN HOME P |
Customer Reference | |
Detailed Description | 30x20x1 Pleated Filter |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Pleated Filter | |
Material - Frame | - | |
Media Delivery Type | - | |
Merv Rating | 13 | |
Depth (Inches) | 1 | |
Height (Inches) | 30 | |
Width (Inches) | 20 | |
Length (Inches) | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.69000 | £21.69 |
| 10 | £19.47000 | £194.70 |
| 25 | £18.79080 | £469.77 |
| 50 | £18.33500 | £916.75 |
| 100 | £17.92280 | £1,792.28 |
| 250 | £17.43580 | £4,358.95 |
| Unit Price without VAT: | £21.69000 |
|---|---|
| Unit Price with VAT: | £26.02800 |

