
C0619E | |
|---|---|
DigiKey Part Number | 19-C0619E-ND |
Manufacturer | |
Manufacturer Product Number | C0619E |
Description | EMBEDDED CAPACITANCE MATERIAL C0 |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Embedded Capacitance Material (ECM), 18" x 24" | |
For Use With/Related Products | Circuit Board |

