



620 6"X60' | |
|---|---|
DigiKey Part Number | 19-6206"X60'-ND |
Manufacturer | |
Manufacturer Product Number | 620 6"X60' |
Description | TAPE ANTISLIP CLEAR 6"X20YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Anti-Slip Tape Pressure Sensitive Adhesive (PSA) Adhesive Clear 6.00" (152.40mm) X 60' (18.3m) 20 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Anti-Slip | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Polymer | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 6.00" (152.40mm) | |
Length | 60' (18.3m) 20 yds | |
Color | Clear | |
Usage | Slip Resistance | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £195.99000 | £195.99 |
| Unit Price without VAT: | £195.99000 |
|---|---|
| Unit Price with VAT: | £235.18800 |

