
3447/80 | |
|---|---|
DigiKey Part Number | 3447/80-ND 19-3447/80-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3447/80 |
Description | CBL RIBN 80COND 0.025 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 80 Conductors 0.025" (0.64mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 80 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | Solid | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.025" (0.64mm) | |
Ribbon Width | 2.000" (50.80mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 30 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20596 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.74000 | £3.74 |
| 5 | £2.99000 | £14.95 |
| 10 | £2.71000 | £27.10 |
| 25 | £2.37920 | £59.48 |
| 50 | £2.15600 | £107.80 |
| 100 | £1.95430 | £195.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £1.95430 | £195.43 |
| 200 | £1.77260 | £354.52 |
| 300 | £1.67490 | £502.47 |
| 500 | £1.56026 | £780.13 |
| 700 | £1.48964 | £1,042.75 |
| 1,000 | £1.41880 | £1,418.80 |
| 2,500 | £1.29786 | £3,244.65 |
| Unit Price without VAT: | £3.74000 |
|---|---|
| Unit Price with VAT: | £4.48800 |

