
1MIC 3M661X DLF 3MIL 4.5 IN | |
|---|---|
DigiKey Part Number | 3M10751-ND |
Manufacturer | |
Manufacturer Product Number | 1MIC 3M661X DLF 3MIL 4.5 IN |
Description | LAPPING FILM DIAMOND 1U 4.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Diamond 1µ X 4.50" (114.30mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 1µ | |
Color | Lavender | |
Width | - | |
Length | - | |
Diameter | 4.50" (114.30mm) | |
Applications | Fiber Optic Connector Polishing | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £5.83280 | £291.64 |
| Unit Price without VAT: | £5.83280 |
|---|---|
| Unit Price with VAT: | £6.99936 |

