
1280-2"X72YD | |
|---|---|
DigiKey Part Number | 3M158457-ND |
Manufacturer | |
Manufacturer Product Number | 1280-2"X72YD |
Description | TAPE POLYESTER FILM RED 2"X72YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metallized Polyester Film Tape Rubber Adhesive Red 2.00" (50.80mm) X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Metallized Polyester Film | |
Adhesive | Rubber | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0036" (3.6 mils, 0.091mm) | |
Thickness - Adhesive | 0.0027" (2.7 mils, 0.069mm) | |
Thickness - Backing, Carrier | 0.0009" (0.9 mils, 0.023mm) | |
Width | 2.00" (50.80mm) | |
Length | 216' (66.0m) 72 yds | |
Color | Red | |
Usage | Masking | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £58.13000 | £58.13 |
| 24 | £40.97750 | £983.46 |
| 48 | £38.20292 | £1,833.74 |
| 72 | £36.70819 | £2,642.99 |
| 120 | £34.95008 | £4,194.01 |
| Unit Price without VAT: | £58.13000 |
|---|---|
| Unit Price with VAT: | £69.75600 |

