



3924S-2-12(10) | |
|---|---|
DigiKey Part Number | 1067-3924S-2-12(10)-ND |
Manufacturer | |
Manufacturer Product Number | 3924S-2-12(10) |
Description | TAPE REFLECTIVE ORANGE 2"X12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reflective Tape Pressure Sensitive Adhesive (PSA) Adhesive Orange 2.00" (50.80mm) X 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Reflective | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 12.00" (304.80mm) | |
Color | Orange | |
Usage | Marking, Reflective | |
Temperature Range | - | |
Shelf Life Start | Date of Delivery | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 30°F ~ 60°F (18°C ~ 28°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £27.12000 | £27.12 |
| 10 | £20.81100 | £208.11 |
| 30 | £18.48467 | £554.54 |
| 50 | £17.52640 | £876.32 |
| 100 | £16.33760 | £1,633.76 |
| 250 | £14.94436 | £3,736.09 |
| 500 | £14.01028 | £7,005.14 |
| Unit Price without VAT: | £27.12000 |
|---|---|
| Unit Price with VAT: | £32.54400 |

