
3.25-5-4462W | |
|---|---|
DigiKey Part Number | 3.25-5-4462W-ND |
Manufacturer | |
Manufacturer Product Number | 3.25-5-4462W |
Description | TAPE DBL SIDED WHITE 3 1/4"X5YDS |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Rubber Adhesive White 3.25" (82.55mm) 3 1/4" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Rubber | |
Backing, Carrier | Polyethylene Foam | |
Thickness | 0.0313" (31.3 mils, 0.794mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 3.25" (82.55mm) 3 1/4" | |
Length | 15' (4.6m) 5 yds | |
Color | White | |
Usage | - | |
Temperature Range | 120°F (49°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |

