IGP30N65

Infineon Technologies

Discrete Semiconductor Products | Single

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
IGBT Type
Voltage - Collector Emitter Breakdown (Max)
Current - Collector (Ic) (Max)
Current - Collector Pulsed (Icm)
Vce(on) (Max) @ Vge, Ic
Power - Max
Switching Energy
Input Type
Gate Charge
Td (on/off) @ 25°C
Test Condition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-220-3
IGP30N65H5XKSA1
IGBT TRENCH 650V 55A TO220-3
Infineon Technologies
4,077
In Stock
1 : £2.69000
Tube
Tube
Active
Trench
650 V
55 A
90 A
2.1V @ 15V, 30A
188 W
280µJ (on), 100µJ (off)
Standard
70 nC
19ns/177ns
400V, 15A, 23Ohm, 15V
-40°C ~ 175°C (TJ)
Through Hole
TO-220-3
PG-TO220-3
TO-220-3
IGP30N65F5XKSA1
IGBT TRENCH 650V 55A TO220-3
Infineon Technologies
406
In Stock
1 : £2.70000
Tube
Tube
Active
Trench
650 V
55 A
90 A
2.1V @ 15V, 30A
188 W
280µJ (on), 70µJ (off)
Standard
65 nC
19ns/170ns
400V, 15A, 23Ohm, 15V
-40°C ~ 175°C (TJ)
Through Hole
TO-220-3
PG-TO220-3
Showing
of 2