supplier
product
ADAQ7768-1 24-Bit Single Channel Precision μModule Data Acquisition System
Analog Devices 24-bit precision data acquisition (DAQ) μModule® system that encapsulates signal conditioning, conversion, and processing blocks into one system-in-package

The ADAQ7768-1 from Analog Devices is a 24-bit precision data acquisition (DAQ) μModule® system that encapsulates signal conditioning, conversion, and processing blocks into one system-in-package (SiP) design for the rapid development of highly compact, high-performance precision DAQ systems.

Highly integrated data acquisition solution results in smaller footprint, simplified bill of materials, and faster time-to-market.

Uses ADI iPassives technology that enhances accuracy and drift performance.

Excellent AC and DC performance fitting wide range of applications.

  • Highly-integrated data acquisition solution
  • Seven programmable-gain options
    • G = 0.325, 0.65, 1.3, 2.6, 5.2, 10.4, 20.8 V/V
  • Maximum input range of ±12.6 V differential
  • Maximum input common-mode range of -12 V to +12 V
  • Fourth-order AAF with maximum flatness and linear phase
  • Full aliasing protection with 100 dB typical rejection
  • Excellent device-to-device phase matching and drift
    • Combined precision AC and DC performance:
    • Total system dynamic range up to 130 dB
    • −120 dB typical THD at 0.325 V/V gain
    • 100 dB minimum DC CMRR at 20.8 V/V gain
    • 25 pA maximum input bias current at 25°C
    • ±6 ppm typical INL
    • 5.5 ppm/°C maximum gain error drift
    • ±0.13° maximum device-to-device phase mismatch at 20 kHz
  • Programmable output data rate, filter type, and latency
  • Linear phase digital filter options:
  • Wideband low-ripple FIR filter (110 kHz maximum input bandwidth)
  • Sinc5 filter (1.024 MSPS, 198.4 kHz maximum input bandwidth, 4 μs maximum group delay)
  • Sinc3 filter (50 Hz/60 Hz rejection)
  • Integrated LDO
  • Built-in supply decoupling capacitors
  • Configuration through pin strapping or SPI
  • Digital interface optimized for isolated applications
  • Suite of diagnostic check mechanisms
  • Operating temperature range: −40°C to +85°C
  • Packaging: 12.00 mm × 6.00 mm 84-ball CSP_BGA with an 0.80 mm ball pitch
    • 10× footprint reduction vs. discrete solution

Development Boards, Kits, Programmers | Analog to Digital Converters (ADCs) Evaluation Boards

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of A/D Converters
Number of Bits
Sampling Rate (Per Second)
Data Interface
Input Range
Power (Typ) @ Conditions
Utilized IC / Part
Supplied Contents
EVAL BOARD FOR ADAQ7768-1
EV-ADAQ7768-1FMC1Z
EVAL BOARD FOR ADAQ7768-1
Analog Devices Inc.
1
In Stock
1 : £104.49000
Box
Box
Active
1
24
256k
Serial, SPI
±12.6V
455mW @ 512kSPS
ADAQ7768-1
Board(s)
Showing
of 1

Product Diagrams
Functional Block Diagram
Functional Block Diagram
Videos & Articles
1 Items
Simplifying Signal Chain Data Acquisition Design with Standardized, Customizable Solutions
Articles
Simplifying Signal Chain Data Acquisition Design with Standardized, Customizable Solutions
2024-04-25