Amphenol LTW creates high-quality waterproof HDMI cables with a push lock with latch or screw threads for today's high-definition media.

Amphenol LTW M series circular metric connectors provide reliable linkage of data transmission across the Ethernet to electronic devices.

Amphenol LTW FLOS Y series of robust metal circular connectors are an advanced and highly reliable solution for military applications and medical equipment.

Amphenol LTW power connectors offer up to 30 A current rating and feature a robust, high-density design.

Amphenol LTW's X-Lok connectors provide a push lock mechanism and meet high industrial standards for flammability and UV exposure protection.

Amphenol LTW ZConnect® low-profile LV214 compliant connectors are suitable for applications such as BMS, automotive, and more.

The Amphenol SSL series is a waterproof and non-waterproof connector series developed for LED lighting and non-lighting applications.

Amphenol LTW M8 and M12 SMT connectors are designed for waterproof protection in accordance with IP65 and IP68 standards.

Amphenol LTW FLOS/FLOS+ series connectors provide full-metal push-pull solutions for data, signal, and power transmissions in indoor and outdoor environments.

Amphenol LTW offers a comprehensive range of rugged IP67 and IP68 USB Type-C connectors designed for different product and market applications.

Amphenol LTW RBL series connectors feature a push lock with a latch mechanism for intuitive mating with audible and tactile feedback.

Amphenol LTW introduces the Protective Vent series of waterproofing screws for industrial applications, providing a solution that guarantees complete enclosure.

Amphenol LTW power 50 A connectors offer up to a 50 A current rating and feature a robust, high-density crown spring terminal design.

Amphenol LTW LED light guides feature a -30°C to +80°C temperature range in a compact design.

Amphenol LTW SnapQD connectors are ideal for electronic liquid cooling, renewal energy liquid cooling, transportation, medical, and industrial applications.

Amphenol LTW HS-Lok series connectors are UL2238 compliant and rated up to 5 A for low-voltage power and data transmissions.

Amphenol LTW fiber optic connectors offer a wide range of optical fiber connectors including LC and SC.

Amphenol LTW circular waterproof connectors provide a comprehensive size range and variety of mating styles such as screw, lock bayonet, and push-lock.

Amphenol LTW DeepTronica® series offers circular mini size (11,000 m depth), circular micro size (7,000 m depth), and contact density up to 12 contacts.

CSG, CSL, and CSF series cable glands from Amphenol LTW are applied in conjunction with cable or wiring for power or electrical purposes.