D-Series Relays

Weidmuller's universal relays have many sophisticated details and are available in different designs

Image of Weidmuller's D-Series RelaysWeidmuller's D-Series offers economical relays for the separation of input and output signals in industrial automation. These universal relays have many sophisticated details and are available in different designs. Conventional relays and LED indicators are simply plugged in; retaining clips provide a secure fixing.

The choice of socket connection technology plays an important role in optimal, fast installation. The push-in sockets of the D-Series significantly reduce the wiring time. An integrated cross-connect option allows the sockets to be connected to each other via jumpers. Each connection has an additional test point, which significantly simplifies maintenance work.

Features
  • 1 CO contact (10 A) and 2 CO contacts (5 A)
  • Variants with built-in LED, protective circuit, or test button
  • Test button with colored control voltage identification (AC coil: red, DC coil: blue)
  • Suitable accessories from the cross-connections to the protective circuit
  • Control voltages from 12 V to 230 V
  • Switching currents from 5 A to 30 A
  • 1 to 4 changeover contacts
  • Variants with built-in LED or test button
  • Tailor-made accessories from cross-connections to marker
  • Available with push-in or screw connection
  • Push-in connection with integrated pusher
    • Reduction of wiring time by up to 75%
    • Two push-in connections per potential
    • Integrated cross-connection via jumpers
    • Retaining clips and sockets with holder for markers
    • Fully assembled and 100% function-tested KITs

D-Series Relays

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RELAY GEN PURPOSE DPDT 5A 12V2476810000RELAY GEN PURPOSE DPDT 5A 12V4 - Immediate$9.73View Details
RELAY GEN PURPOSE SPDT 10A 24V2576260000RELAY GEN PURPOSE SPDT 10A 24V0 - Immediate$6.39View Details
RELAY GEN PURPOSE DPDT 5A 24V2476820000RELAY GEN PURPOSE DPDT 5A 24V30 - Immediate$8.26View Details
RELAY GEN PURPOSE SPDT 10A 115V2575980000RELAY GEN PURPOSE SPDT 10A 115V7 - Immediate$9.14View Details
RELAY GEN PURPOSE SPDT 10A 115V2576180000RELAY GEN PURPOSE SPDT 10A 115V0 - Immediate$10.11View Details
RELAY GEN PURPOSE DPDT 5A 24V2576190000RELAY GEN PURPOSE DPDT 5A 24V0 - Immediate$9.42View Details
RELAY GEN PURPOSE DPDT 5A 24V2576200000RELAY GEN PURPOSE DPDT 5A 24V8 - Immediate$9.01View Details
RELAY GEN PURPOSE SPDT 10A 12V2476740000RELAY GEN PURPOSE SPDT 10A 12V21 - Immediate$9.54View Details
RELAY GEN PURPOSE SPDT 10A 24V2476710000RELAY GEN PURPOSE SPDT 10A 24V0 - Immediate$5.61View Details
RELAY GEN PURPOSE DPDT 5A 24V2576240000RELAY GEN PURPOSE DPDT 5A 24V10 - Immediate$6.81View Details
Published: 2020-09-22