TC78H670FTG Stepper Motor Driver

Toshiba's TC78H670FTG is a compact stepper motor driver that features low power, high resolution, and sense resistorless capabilities

Image of Toshiba's TC78H670FTG Stepper Motor DriverThe TC78H670FTG is part of Toshiba’s series of low-voltage compact stepper motor drivers. Tiny but very capable and flexible the TC78H670FTG is suitable for 1 cell to 4 cell batteries or 12 V powered industrial, consumer, and healthcare devices that need high integration. Simple yet with precise capabilities, this part can operate from 2.5 V to 16 V with 2.0 A current handling capabilities. It features 128-step resolution that offers ultra-precision control without complex closed-loop design. The part also features an advanced current detection system (ACDS) that eliminates the need of sense resistor for current protection, thus saving cost and board space. TC78H670FTG provides flexibility in controlling speed and direction in either simple clock input or host supported serial interface. The part is housed in a compact and thermally efficient QFN16 3 mm x 3 mm package.

Features
  • Good power density 2.5 V to 16 V/2.0 A
  • Ultra-low standby current 0.1 µA max.
  • 128 micro-step allows ultra-fine adjustments between steps even for low resolution type of stepper motors
  • Advanced current detection system (ACDS) eliminates the need for current protection sense resistor
  • Flexible simple clock input or serial interface for speed and direction controls
  • Extensive protections of overtemperature, overcurrent, undervoltage, and motor load open with error alert
  • QFN16 pin 3 mm x 3 mm 0.5 mm pitch compact package
Applications
  • Surveillance cameras
  • PTZ web conference cameras
  • Smart locks
  • Motorized shades and blinds
  • Portable devices
  • Dispensers
  • Actuators
  • Toy robotics

TC78H670FTG Stepper Motor Driver

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
STEPPER MOTOR DRIVER IN 20V, 2.0TC78H670FTG,ELSTEPPER MOTOR DRIVER IN 20V, 2.09872 - Immediate$0.99View Details

Eval Boards/Kits

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR TC78H670FTG16836EVAL BOARD FOR TC78H670FTG18 - Immediate$17.61View Details
STEPPER 8 CLICK TC78H670FTGMIKROE-4157STEPPER 8 CLICK TC78H670FTG1 - Immediate$13.81View Details
Published: 2020-10-07