TPA3136D2, Class-D Audio Amplifier
Texas Instruments offers its TPA3136D2, 10 W, inductor free stereo (BTL), Class-D audio amplifier with ultra-low EMI
Texas Instruments' TPA3136D2 device is an efficient, Class-D audio power amplifier for driving bridged-tied stereo speakers at up to 10 W, 6 Ω, or 8 Ω (per channel).
Advanced EMI suppression technology with spread-spectrum control scheme enables the use of inexpensive ferrite bead filters at the outputs while meeting EMC requirements for system-cost reduction. The TPA3136D2 device is not only fully protected against shorts and overload, the SpeakerGuard™ speaker protection circuitry includes a power limiter and a DC-detection circuit for protection of the connected speakers. The DC detect and pin-to-pin, pin-to-ground, and pin-to-power short-circuit protection circuit protect the speakers from output DC and pin shorts caused in production. The outputs are also fully protected against shorts to GND, PVCC, and output-to-output. The short-circuit protection and thermal protection includes an auto recovery feature.
The TPA3136D2 device can drive stereo speakers with as low as 4 Ω of impedance. The high efficiency of the TPA3136D2, 90% with an 8 Ω load, eliminates the need for an external heat sink, and the TPA3136D2 will be able to output full power on a 2-layer PCB.
| Features | ||
|
|
TPA3136D2, Class-D Audio Amplifier
| Image | Manufacturer Part Number | Description | Max Output Power x Channels @ Load | Voltage - Supply | Features | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPA3136D2PWPR | IC AMP CLASS D STER 10W 28HTSSOP | 10W x 2 @ 8Ohm | 4.5V ~ 14.4V | Depop, Short-Circuit and Thermal Protection | 1123 - Immediate | $1.14 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Output Type | Max Output Power x Channels @ Load | Voltage - Supply | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPA3136D2EVM | EVAL BOARD FOR TPA3136D2 | 2-Channel (Stereo) | 10W x 2 @ 8Ohm | 4.5V ~ 14.4V | 1 - Immediate | $140.88 | View Details |