POE Injector for LoRaWAN® Gateway
TEKTELIC's PoE injector offers a cost-effective, robust solution for any indoor installation
TEKTELIC's passive indoor power over Ethernet (PoE) injector offers a cost-effective, robust solution for any indoor installation, including LPWAN networking. The unit provides standard shielded RJ-45 data in and shielded RJ-45 data and power out. DC output of 55 W ensures safe and reliable operation with any standard PoE data terminal. The device supports 10/100/1000 Mbps data rates and offers various protection features, including overtemperature, output overcurrent, overvoltage, short-circuit, and auto-recovery.
The TEKTELIC PoE injector is compatible with the KONA Mega, KONA Macro, and KONA Enterprise LoRaWAN Gateways.
- AC input rating: 100 VAC to 240 VAC ±10%, 50/60 Hz ±3 Hz
- DC output rating: 55 VDC, 55 W
- POE: Unconditional power over four pairs (Mode A + Mode B)
- Data rate: 10/100/1000 Mbps
- AC connector: IEC 320 C6 receptacle (three-wire) with 1.5 m cord and plug
- Ethernet connectors: Shielded RJ-45 data in, shielded RJ-45 data & power out
- Operating environment: Indoor, 0°C to +40°C at full load (-40°C to +70°C non-operating)
- Certifications: UL/CSA/EN 60950-1 Safety, FCC Pt. 15/CISPR 55032 Class B CE Mark
- Efficiency: Level VI
POE Injector for LoRaWAN® Gateway
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | T0005671 | EU POE INJECTOR FOR LORA GATEWAY | 0 - Immediate | $32.99 | View Details |
![]() | ![]() | T0005669 | NA POE INJECTOR FOR LORA GATEWAY | 37 - Immediate | $32.99 | View Details |