DigiView™ DV518 Logic Analyzer
TechTools' multi-channel logic analyzer with protocol decoding and hardware compression is ideal for embedded development applications
TechTools' DV518 model is from the DigiView DV5 series of logic analyzers. With a sample rate of 1 Gsps, the DV518 more than doubles the fastest sample speed of the DV3200. The DV518 model has 14 times the storage capacity, a larger threshold range, additional compression capabilities, and USB superspeed communication for automatic switchover to streaming from store and forward. As with other DigiView models, the DV5 series features advanced trigger capabilities, inputs designed to handle ±20 volts (continuous), and auto switching hardware compression. The professional capture and analysis software, cables and micro-clips, and flexible stand are included at no additional cost.
This latest addition to the DigiView series continues to feature the durability of the DV3 series by having an aluminum case, static protection, and ground current protection (ground lead to ±12 volts). Also included are high-quality, connectorized channel cables (strand count >60) with a micro grabber clip for each channel and ground connection. The DV518 from TechTools is ideal for embedded development applications.
The DV518 contents include an analyzer, channel cables, USB cable, micro grabber clips, and a software CD.
- Sampling mode: 250 Msps/500 Msps/1 Gsps
- Physical channels: 18/9/4
- Adjustable threshold: -4 V to +4 V
- Voltage tolerance range: ±20 volts
- Multi-mode, intelligent compression
- Auto-resetting ground current protection
- Extra ESD protection
- Channels are reverse-voltage protected
- Channels are overvoltage protected
- Internal memory: 128 Mbit
- Store and forward plus streaming (auto)
- USB 3.0 (SS) or USB 2.0 (high speed)
- USB powered
- Requires Windows 7 (or greater) OS
- Ships with DigiView version 9.0 software
DigiView™ DV518 Logic Analyzer
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DV518 | LOGIC ANALYZER PC BRD APPL | 27 - Immediate | $608.56 | View Details |