S Series Inrush Current Limiters

TDK S series inrush current limiters offer up to 35 A and 750 J for high-power applications

Image of TDK S Series Inrush Current Limiters The TDK Corporation S series inrush current limiters (ICLs) comprise the S30 and S36 families of NTC thermistors. With maximum steady-state currents of up to 35 A and energy absorption capabilities of up to 750 J, the components are optimized for high-power applications that demand reliable suppression of inrush currents. Typical applications include switch-mode power supplies, frequency converters, photovoltaic inverters, uninterruptible power supplies, and soft-start motors.

The S30 series features disk diameters of 30 mm, 7.5 mm lead spacing, and maximum power handling of 19 W, while the larger S36 series (disk diameters 36 mm; lead spacing 19 mm) extends this capability to 25 W. Both variants are rated for a wide climatic category of 55/170/21 (IEC 60068-1). Depending on type, the components cover resistance values from 2 Ω to 20 Ω, permissible capacitances up to 13,050 µF at 240 VAC, and continuous current ratings from 10 A to 35 A.

By offering stable performance with low power loss during continuous operation, the new S30 and S36 series enable designers to improve system efficiency to meet higher energy consumption standards. Users will benefit from a lower electricity bill over a conventional solution using fixed power resistors together with relays.

TDK offers a web-based NTC ICL selection tool that gives users recommendations for a suitable NTC ICL for their applications.

Features and Benefits
  • Leaded and coated NTC thermistors
  • Tinned copper wire
  • Coating material flame retardant to UL 94 V-0
  • Highly stable electrical characteristics
Applications
  • Inrush current limiting
  • Switch-mode power supplies
  • Frequency converters
  • Photovoltaic inverters
  • Uninterruptible power supplies
  • Soft-start motors

S Series Inrush Current Limiters

ImageManufacturer Part NumberDescriptionR @ 25°CCurrent - Steady State MaxAvailable QuantityPriceView Details
ICL S30 R25=10 IMAX=15A MAX ENEGB57130S0100M000ICL S30 R25=10 IMAX=15A MAX ENEG10 Ohms15 A98 - Immediate$7.05View Details
ICL S36 R25=20 IMAX=10A MAX ENB57136S0200M100ICL S36 R25=20 IMAX=10A MAX EN20 Ohms10 A80 - Immediate$9.59View Details
ICL S36 R25=3 IMAX=30A MAX ENEGRB57136S0309M100ICL S36 R25=3 IMAX=30A MAX ENEGR3 Ohms30 A14 - Immediate$10.15View Details
ICL S30 R25=2 IMAX=25A MAXB57130S0209M000ICL S30 R25=2 IMAX=25A MAX2 Ohms25 A18 - Immediate$6.76View Details
Published: 2025-12-17