CN Series Low-Resistance Soft-Termination MLCCs
TDK C0G MLCCs are designed with 22 nF at 1,000 V for automotive and general applications in a 3225 case size
TDK Corporation has expanded its CN series of low-resistance soft-termination MLCCs. This product achieves an industry-leading 22 nF capacitance in the 3225 case size (3.2 mm x 2.5 mm x 2.5 mm) and C0G characteristics at 1,000 V. The capacitors of the CN series are industry-first products that are equivalent to regular products in terms of their terminal resistance due to the optimization of their resin electrode structure.
In recent years, there has been an increase in the use of multiple resonance capacitors placed in series-parallel circuits for resonance applications such as LLC resonant circuits and wireless charging. As applications become more powerful, they require more resonance capacitance, which increases the demand for high-voltage, large-volume capacitors. To improve reliability in these applications that they are used for, components with resin electrodes effectively prevent placement cracks resulting from external stress. However, the increased resistance value of resin electrodes has been an issue.
This led TDK to develop the CN series with optimized resin electrode structures, resulting in significantly lower resistance values. In addition to the low losses and capacitance stability over temperature and voltage variations of C0G products, these resin electrodes achieve both high reliability against external stress and reduced loss, making them ideal for use as resonator and snubber capacitors.
- The unique terminal structure realizes resin electrodes whose low resistance is equal to that of standard terminal products
- C0G characteristics with low loss and capacitance stability during temperature or voltage changes
- Higher reliability of applications, reduced component count, and miniaturization achieved with resin electrodes, high voltages, and large volume
- Resonance circuits
- Snubber circuits
CN Series Low-Resistance Soft-Termination MLCCs
Image | Manufacturer Part Number | Description | Tolerance | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|
![]() | ![]() | CNA6P1C0G3A223J250AE | AUTO GRADE LOW RESISTANCE SOFT T | ±5% | 720 - Immediate | $1.44 | View Details |
![]() | ![]() | CNC6P1C0G3A223G250AE | LOW RESISTANCE SOFT TERM, MLCC, | ±2% | 1000 - Immediate | $1.74 | View Details |
![]() | ![]() | CNA6P1C0G3A223G250AE | AUTO GRADE LOW RESISTANCE SOFT T | ±2% | 990 - Immediate | $1.79 | View Details |
![]() | ![]() | CNC6P1C0G3A223J250AE | LOW RESISTANCE SOFT TERM, MLCC, | ±5% | 1000 - Immediate | $1.40 | View Details |