G2000 Industrial CFexpress™ Card

The Swissbit industrial memory card combines all the advantages of a removable storage medium with the performance of PCIe® SSDs

Image of Swissbit G2000 Industrial CFexpress™ CardThe G2000 with 3D TLC NAND from Swissbit is available with storage capacities from 60 GB to 960 GB. Swissbit also provides the G2600 as a pure pSLC version for applications that require continuous writing of small data packets and very long maintenance intervals. In comparison to the G2000, it has a tenfold longer service life. A range of CFexpress 2.0 Type B cards, considered the high-performance successor to the CFast standard, are also available. CFexpress combines all the advantages of a removable storage medium with the performance of PCIe SSDs, all housed in a robust casing. It opens the door to a wide range of applications ranging from industrial automation and gaming to transportation and medical technology, as well as applications where thermal management is critical.

Available with capacities up to 1 TB, the CFexpress series features a high-performance interface based on 2-lane NVMe 1.3 and PCIe Gen 3.1 specifications. In addition to variants with 3D TLC NAND (G2000), Swissbit offers a pSLC version (G2600). The Type B housing of the CFexpress 2.0 provides exceptional mechanical protection against environmental influences. Designed for industrial use, the G2000 is specially engineered for efficient heat dissipation.

Features
  • Industrial grade 3D TLC NAND
  • PCIe 3.1/NVMe 1.3 2-lane with HMB support
  • End-to-end data path protection
  • Hot plug support with full power-fail data protection
 
  • Data care management and S.M.A.R.T. support
  • AES256 encryption/TCG Opal 2.0
  • Full industrial temperature range with thermal management
  • Made in Germany
Applications
  • Casino gaming
  • Medical monitoring
  • Industrial automation
  • Data logging
 
  • Edge computing
  • High-end imaging
  • Military and avionics
  • Transportation

G2000 Industrial CFexpress™ Card

ImageManufacturer Part NumberDescriptionMemory SizeAvailable QuantityPriceView Details
MEM CRD CFEXPRESS 120GB CLS2 TLCSG2000CE120GI-1TB1-1DB-STDMEM CRD CFEXPRESS 120GB CLS2 TLC120GB3 - Immediate$100.84View Details
MEM CRD CFEXPRESS 240GB CLS2 TLCSG2000CE240GI-1TB2-1DB-STDMEM CRD CFEXPRESS 240GB CLS2 TLC240GB1 - Immediate$140.38View Details
MEM CRD CFEXPRESS 480GB CLS2 TLCSG2000CE480GI-1TB2-1DB-STDMEM CRD CFEXPRESS 480GB CLS2 TLC480GB3 - Immediate$178.12View Details
MEM CRD CFEXPRESS 60GB CLS 2 TLCSG2000CE060GI-1TB1-1DB-STDMEM CRD CFEXPRESS 60GB CLS 2 TLC60GB3 - Immediate$71.86View Details
MEM CRD CFEXPRESS 960GB CLS2 TLCSG2000CE960GI-1TB2-1DB-STDMEM CRD CFEXPRESS 960GB CLS2 TLC960GB1 - Immediate$353.01View Details
MEM CD CFEXPRESS 160GB CL 2 PSLCSG2600CE160GI-1TB2-1DB-STDMEM CD CFEXPRESS 160GB CL 2 PSLC160GB3 - Immediate$200.66View Details
MEM CRD CFEXPRESS 20GB CLS2 PSLCSG2600CE020GI-1TB1-1DB-STDMEM CRD CFEXPRESS 20GB CLS2 PSLC20GB1 - Immediate$71.86View Details
MEM CD CFEXPRESS 320GB CL 2 PSLCSG2600CE320GI-1TB2-1DB-STDMEM CD CFEXPRESS 320GB CL 2 PSLC320GB3 - Immediate$353.01View Details
MEM CRD CFEXPRESS 40GB CLS2 PSLCSG2600CE040GI-1TB1-1DB-STDMEM CRD CFEXPRESS 40GB CLS2 PSLC40GB1 - Immediate$100.84View Details
MEM CRD CFEXPRESS 80GB CLS2 PSLCSG2600CE080GI-1TB2-1DB-STDMEM CRD CFEXPRESS 80GB CLS2 PSLC80GB3 - Immediate$140.38View Details
Published: 2025-06-18