Cellular 5G 4X4 MIMO Wi-Fi 7 Panel Antenna
Suzhou Maswell cellular 5G antennas feature 4X4 MIMO functionality, with four separate channels formed by four cables
The Suzhou Maswell 5G panel antenna features 4X4 MIMO functionality with four separate channels formed by four cables, supporting almost all the 5G, 4G LTE, and Wi-Fi protocols in the world. It also supports all wireless communication protocols with a frequency range from 600 GHz to 8,000 GHz, offering a maximum gain of up to 10.0 dBi.
It is compatible with all global wireless communication protocols, including LoRa, 5G/4G LTE cellular, Wi-Fi 7, Wi-Fi 6E, Wi-Fi Halow, and UWB.
In regards to product installations, this product uses a clamp-on pole mount method via the supplied U bolt. This mounting method ensures a secure and stable installation as well as resistance to detachment. Additionally, the antenna radome is sealed under an IP66 waterproof rating, making it ideal for outdoor 24/7 deployments.
- 5G 4X4 MIMO
- High-end
- Cost-effective
- Terminal antenna
- IP67 waterproof
- Wi-Fi 7 4x4 MIMO
- Industrial controls
- Industrial routing equipment
- IoT devices
- CPE equipment
- Vehicular applications
Cellular 5G 4X4 MIMO Wi-Fi 7 Panel Antenna
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | AN.4MIMO.600.8000.UB3 | MASWELL 5G WIFI 6E 4X4 MIMO PANE | 2 - Immediate | $119.17 | View Details |