8X8 MIMO Panel Antenna Series
Suzhou Maswell antennas are ideal for long-term fixed applications such as outdoor base stations and CPE equipment
The Suzhou Maswell series 8X8 MIMO panel antenna series includes the AN.8MIMO.600.8000.UB1 5G 8X8 MIMO antenna, the AN.8MIMO.600.8000.HP 5G 8X8 MIMO high-precision nine-in-one antenna, and the AN.8MIMO.600.8000.LP 5G 8X8 MIMO low-precision nine-in-one antenna. All the antennas support an ultra-wide frequency range from 530 MHz to 8,000 MHz, compatible with all global wireless communication protocols, including LoRa, 5G cellular, Wi-Fi 7/6E, and UWB. A single antenna can meet multiprotocol access requirements, greatly simplifying device design and reserving space for future technological upgrades.
The AN.8MIMO.600.8000.UB1 consists of eight cables forming eight independent channels. It supports nearly all 5G, 4G LTE, UWB, Wi-Fi 7/Wi-Fi 6E, Wi-Fi HaLow, and Bluetooth frequency bands globally. The AN.8MIMO.600.8000.LP 5G model shares the same frequency bands as the AN.8MIMO.600.8000.UB1, with its low-precision GNSS antenna operating in the 1561.098 MHz to 1602 MHz range to cover GPS L1, GLONASS G1, GLONASS E1, and BEIDOU B1, making it ideal for devices requiring basic positioning functions while providing high-speed connectivity. The AN.8MIMO.600.8000.HP high-precision GNSS variant covers GPS L1/L2/L5/L-Band, GLONASS G1/G2/G3, COMPASS B1/B2/B3, Galileo E1/L1/E2/E5a/E5b/E6, and QZSS L1/L2/L5/L-Band, achieving a maximum gain of 5.5 dBiC for centimeter-level or even millimeter-level positioning accuracy.
All three antennas feature clamp-on pole mounting, ensuring secure installation and effective resistance to external forces like wind loads. This makes them ideal for long-term fixed applications such as outdoor base stations and CPE equipment.
- 8X8 MIMO antenna
- Outdoor antenna
- 5G antenna
- Wi-Fi antenna
- GNSS antenna
- IP65
- Waterproof
- L-bracket
- Telecom equipment
- IoT devices
- CPE equipment
- Industrial routing equipment
- 5G network signal enhancement
- Industrial control
- Automobiles
8X8 MIMO Panel Antenna Series
| Image | Manufacturer Part Number | Description | RF Family/Standard | Frequency (Center/Band) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AN.8MIMO.600.8000.LP | 8X8 MIMO 5G PLUS GNSS LOW | 802.15.4, Cellular, General ISM, Navigation, WiFi | 1.581GHz, 4.265GHz, 4.3GHz | 1 - Immediate | $397.73 | View Details |
![]() | ![]() | AN.8MIMO.600.8000.HP | 8X8 MIMO 5G PLUS GNSS SURVEY | 802.15.4, Cellular, General ISM, Navigation, WiFi | 4.265GHz, 4.3GHz | 1 - Immediate | $596.38 | View Details |
![]() | ![]() | AN.8MIMO.600.8000.UB1 | 8X8 MIMO CELLULAR 5G 4G WIFI | 802.15.4, Cellular, General ISM, WiFi | 4.265GHz, 4.3GHz | 1 - Immediate | $353.42 | View Details |