STEVAL-EDUKIT01 Pendulum Evaluation Kit

STMicroelectronics' rotary-inverted pendulum kit is for a complex, non-linear, and unstable oscillator

Image of STMicroelectronics STEVAL-EDUKIT01 Evaluation KitSTMicroelectronics' STEVAL-EDUKIT01 is a low-cost, high-performance rotary-inverted pendulum kit ideal to represent a complex, non-linear, and unstable oscillator for university-level robotics projects. It consists of a transparent structure holding a free-swinging pendulum whose movement has to be stabilized by a stepper motor with feedback from a high-performance rotary encoder reading the pendulum angle.

Features
  • Complete rotary-inverted pendulum kit for education
  • Included stepper motor and quadrature rotary encoder
  • Low-cost and easy to assemble interlocking acrylic frame
  • Included power supply (100 V to 240 V): 12 V, 1 A
  • Based on STMicroelectronics’ NUCLEO-F401RE development board
  • Featuring STMicroelectronics’ X-NUCLEO-IHM01A1 expansion board with L6474PD microstepping motor driver

STMicroelectronics SensorTile Curriculum: Introduction to Embedded Systems

The SensorTile is an Internet of Things (IoT) system provided by STMicroelectronics integrating state-of-the-art processor, wireless interfaces, and sensor systems. The SensorTile can form the foundation for wearable consumer devices, wearable medical devices, residential IoT systems and vehicle IoT systems. View Details

SensorTile Development Kit - 497-16719-ND

STEVAL-STLKT01V1 is the development kit for the SensorTile board (STEVAL-STLCS01V1). This kit includes all that is needed to remotely sense and measure motion, environmental and acoustical parameters. It is designed to support the prototyping phases of new projects and to dramatically accelerate the startup stages. View Details

STEVAL-EDUKIT01 Pendulum Evaluation Kit

ImageManufacturer Part NumberDescriptionMain PurposeInterconnect SystemAvailable QuantityPriceView Details
STEVAL-EDUKIT01 EVALUATION KIT FSTEVAL-EDUKIT01STEVAL-EDUKIT01 EVALUATION KIT FMotor Control-41 - Immediate$132.53View Details
Published: 2020-04-23