SiT1602B Low-Power MEMs Oscillators

SiTime's SiT1602B low-power, fixed-frequency oscillators in small (2016) package with robust stability drives multiple loads

Image of SiTime's SiT1602B Low Power MEMs OscillatorsThe SiTime SiT1602B series of MEMs oscillators are low-power, fixed frequency oscillators. They provide the perfect combination of low power consumption, excellent stability, small size, and fast start-up for a wide range of applications including digital cameras, camcorders, portable storage devices, portable gaming devices, FM modules, mobile phones, and IoT applications. SIT1602 series products include a programmable drive strength feature that optimizes the rise/fall time for specific applications.  Benefits from the programmable drive strength feature include improved EMI performance, reduced jitter, and the ability to drive large capacitive loads. 

Features Benefits
  • Configurable feature sets:
    • 52 standard frequencies
    • Stability from ±20 ppm to ±50 ppm
    • Industrial or extended commercial temp
    • 1.8 V or 2.5 V to 3.3 V supply voltage
  • Small 2016 and 2520 packages for all frequencies, voltages, and stabilities
  • Low power consumption
    • 1.2 µA typical standby current (1.8 V)
    • 3.6 mA typical active current (1.8 V)
  • SoftEdgeTM configurable drive strength
  • Customize specification for optimal system performance
  • Use same base device for many designs, reducing qualification needs
  • Save more board space without compromising performance and availability
  • Extends battery life in portable applications
  • Reduces power consumption for greener systems
  • Slower rise/fall time that minimizes EMI from the oscillator
  • Saves cost by driving multiple loads and eliminate additional timing components
  • Reduce inventory overhead

Applications
  • Digital still cameras (DSC)
  • Digital camcorders
  • Portable media players (PMP)
  • Mobile TV tuners (portable TV, CMME, DMB, etc.)
  • Portable storage devices
  • Audio and processor clocking in portable navigation devices (PND)
  • IP CAM
  • DVR
  • FM modules
  • Non-baseband clocking in mobile phones (camera modules, multimedia chipsets, etc.)
  • Portable gaming devices
  • Other handheld appliances (eePC, portable test equipment, etc.)

Low-Power Mems Oscillators

ImageManufacturer Part NumberDescriptionFunctionAvailable QuantityPriceView Details
MEMS OSC XO 10.0000MHZ H/LV-CMOSSIT1602BC-11-18E-10.000000MEMS OSC XO 10.0000MHZ H/LV-CMOSEnable/Disable0 - Immediate
37754 - Factory Stock
$0.64View Details
MEMS OSC XO 12.0000MHZ H/LV-CMOSSIT1602BC-11-18E-12.000000MEMS OSC XO 12.0000MHZ H/LV-CMOSEnable/Disable0 - Immediate
37754 - Factory Stock
$0.64View Details
MEMS OSC XO 14.0000MHZ H/LV-CMOSSIT1602BC-11-18E-14.000000MEMS OSC XO 14.0000MHZ H/LV-CMOSEnable/Disable0 - Immediate
37754 - Factory Stock
$0.64View Details
MEMS OSC XO 18.4320MHZ H/LV-CMOSSIT1602BC-11-18E-18.432000MEMS OSC XO 18.4320MHZ H/LV-CMOSEnable/Disable0 - Immediate
37754 - Factory Stock
$0.64View Details
MEMS OSC XO 19.2000MHZ H/LV-CMOSSIT1602BC-11-18E-19.200000MEMS OSC XO 19.2000MHZ H/LV-CMOSEnable/Disable0 - Immediate
37754 - Factory Stock
$0.64View Details
Published: 2017-05-30