Sensirion's SLI, SLS, and SLG series liquid flow meters all feature a robust IP53 or higher protected housing and a 4-pin M8 connector. In combination with the SCC1 USB, RS485, or analog sensor cables, they provide a modular solution that covers a wide range of flow rates from single-digit nanoliters per minute up to several hundred milliliters per minute, and a suitable electrical interface for almost any environment. The SLI, SLS, and SLG series liquid flow meters are the first choice for standalone applications in industrial automation systems, laboratory set-ups, bench-top testing, and technology evaluation. The robust housing protects them from dust or accidental spills.
SLI Series
The SLI liquid flow meter enables fast, non-invasive measurements of very low liquid flow in the µl/min- to ml/min-range. Excellent chemical resistance is ensured; the flow path of the SLI liquid flow meter is formed by a simple, straight glass capillary. The fourth-generation MEMS sensors combine a thermal high precision sensor element with amplification circuits and digital intelligence for linearization and temperature compensation on one single microchip, the product’s core element.
| Features |
|
Applications |
- Liquid flow rate up to 10 ml/min
- Non-invasive measurement
- Interface options:
- Digital: I2C bus, RS485 bus, USB cable
- Analog: 0 V to 10 V, additional operation modes
- 40 ms flow detection response time
|
|
- General process monitoring
- Pump controls
- Monitoring of fuel flow
- Lubricants dosage monitoring
- Conformal coating
- Leakage detection
|
SLS Series
The SLS-1500 liquid flow meter enables precise, non-invasive measurements of dynamic liquid flow rates up to 40 ml/min bidirectionally. Excellent biocompatibility is ensured by the exclusive use of high-performance stainless steel, PTFE, and PEEK for the wetted parts. The flow path of the SLS-1500 liquid flow sensor is formed by an especially thin-walled, straight tube which assures excellent sensitivity.
| Features |
|
Applications
|
- Liquid flow rate up to 40 ml/min
- High chemical compatibility
- Interface options:
- Digital: I2C bus, RS485 bus, USB cable
- Analog: 0 V to 10 V, additional operation modes
- 20 ms response time
|
|
- Diagnostics
- Analytical instruments
- Biomedical devices
- Industrial automation
- Fuel cells
|
SLG Series
The SLG liquid flow meter enables precise, bidirectional measurements of dynamic liquid flow rates in the nl/min to low µl/min range. This device has been designed for ultra-high pressure applications in liquid chromatography systems (UHPLC). Excellent biocompatibility and chemical resistance is ensured by the use of fused silica, stainless steel, and PEEK for all wetted parts.
| Features |
|
Applications |
- Ultra-low flow sensing in the nl/min range
- Operating pressure up to 1200 bar (17,500 psi)
- Interface options:
- Digital: I²C RS485 bus, USB cable
- Analog: 0 V to 10 V, additional operation modes
- 40 ms response time
|
|
- Liquid chromatography
- High-pressure/ultra-low flow analytical instruments
- Leakage testing
- Microfluidics
|