SHT1x Series Digital Humidity and Temperature Sensors

Sensirion offers their SHT1x series of digital humidity and temperature sensors (including SHT10, SHT11, and SHT15)

Image of Sensirion's SHT1x Digital Humidity and Temperature Sensors Sensirion's SHT1x sensor family offers precision, relative humidity and temperature measurements with excellent long-term stability and low power consumption. It also comes fully calibrated with digital output and a standard, LCC, surface-mountable package for reflow soldering.

For sensor trial measurements, qualification of the sensor, or even experimental application (data logging) of the sensor, there is an evaluation kit (EK-H4) available including SHT71 (same sensor chip as SHT1x), four sensor channels, and hardware and software to interface with a computer.

Features
  • 0% to 100% RH measurement
  • Low power: 90 µW average
  • Digital 12 b output
  • 8 s typical response time
  • Supply voltage of 2.4 V to 5.5 V
  • Operating temperature of -40°C to 123°C
  • Reflow solderable

SHT1x Digital Humidity and Temperature Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR HUMID/TEMP 5V DTL 3% SMDSHT11SENSOR HUMID/TEMP 5V DTL 3% SMD0 - ImmediateSee Page for PricingView Details
SENSOR HUMID/TEMP 5V DTL 2% SMDSHT15SENSOR HUMID/TEMP 5V DTL 2% SMD0 - ImmediateSee Page for PricingView Details
SENSOR HUMI/TEMP 5V DTL 4.5% SMDSHT10SENSOR HUMI/TEMP 5V DTL 4.5% SMD0 - ImmediateSee Page for PricingView Details

EK-H4 Evaluation Kit

ImageManufacturer Part NumberDescriptionVoltage - SupplyEmbeddedAvailable QuantityPriceView Details
EVALUATION KIT EK-H4 FOR HUMIDITEK-H4EVALUATION KIT EK-H4 FOR HUMIDIT8V ~ 10V-0 - Immediate$329.07View Details
Published: 2017-02-07