Autonomous USB Type-C® Power Delivery

ROHM's USB Type-C power delivery provide for quick and easy design and implementation of USB Type-C PD for sink applications (UFP)

Image of ROHM's Autonomous USB-Type C® Power DeliveryROHM's ICs are members of their proven full-featured USB Type-C power delivery (PD) controller portfolio. They allow quick and easy design and implementation of USB Type-C PD for sink applications (UFP). Supporting the full suite of UFP features, they are verified as compliant and do not need an external MCU. They handle all functions required by UFP, including dead battery, plug-in, and detach detection. The devices provide control of the required power path NMOS FETs which provide power isolation and reverse current protection. The voltage range and sink power settings are selectable by GPIOs.

Features
  • Supporting the entire range of power levels defined by the USB-PD specification
  • 28 V VBUS withstand eliminates the need for additional protection devices
  • 28 V CC withstand (BD93F10MWV) eliminates the need for additional protections devices
  • Built-in protection
Applications
  • Any electronic product that requires USB Type-C PD charging as a power sink
  • Smart/portable speakers
  • Drones
  • External storage

Autonomous USB Type-C® Power Delivery

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HIGH VOLTAGE PROTECTION OF CC PIBD93F10MWV-E2HIGH VOLTAGE PROTECTION OF CC PI3034 - Immediate$2.96View Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR BD93F10BD93F10MWV-EVK-001EVAL BOARD FOR BD93F102 - Immediate$174.97View Details
Published: 2022-03-22