QPA1722 Ku-Band GaN Power Amplifier

The Qorvo QPA1722 Ku-Band GaN power amplifier is a 17.7 GHz to 20.2 GHz, 10 W saturated output, high-efficiency MMIC for SATCOM and radar

Image of QPA1722 Ku-Band GaN Power AmplifierThe Qorvo QPA1722 is a high-power Ku-band MMIC amplifier designed for demanding RF front-end applications in satellite communications and radar systems. Built on the Qorvo 0.15 μm GaN-on-SiC process (QGaN15), it delivers robust performance with excellent linearity and efficiency in a compact SMT package.

Operating across 17.7 GHz to 20.2 GHz, the QPA1722 provides up to 10 W saturated output power (40 dBm) and 5 W linear power with third-order intermodulation distortion (IMD3) of -25 dBc. It achieves 26 dB small-signal gain and 35% power-added efficiency, making it suitable for size- and power-constrained platforms, such as LEO satellites and advanced radar systems. Integrated features like a power detector, on-chip blocking capacitors, and DC-grounded I/O ports simplify system integration and enhance reliability.

Features
  • Frequency range: 17.7 GHz to 20.2 GHz
  • Saturated output power: 40 dBm (10 W)
  • Linear output power: 37 dBm (5 W to 6 W)
  • Small-signal gain: 26 dB
  • Power-added efficiency: ~35%
  • IMD3: -25 dBc at 34 dBm/tone
  • Integrated power detector for diagnostics
  • Compact SMT package: 6.0 mm × 5.0 mm × 1.64 mm
  • Fully matched to 50 Ω with DC-grounded I/O ports
Applications
  • Satellite communications (SATCOM) uplinks
  • Ku-band radar systems (pulsed and CW modes)
  • Defense and aerospace RF front ends
  • LEO satellite payloads for broadband connectivity
  • Commercial and military communication infrastructure

QPA1722 Ku-Band GaN Power Amplifier

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
17.7-20.2GHZ 10W MMIC PAQPA172217.7-20.2GHZ 10W MMIC PA0 - Immediate$223.22View Details
17.7-20.2GHZ 10W MMIC PAQPA1722TR717.7-20.2GHZ 10W MMIC PA0 - Immediate$155.30View Details
Published: 2025-12-09