43C39-3 Series Combo Receptacles
Power Dynamics dual-purpose receptacles are designed for 10 A to 20 A, 250 V applications
The Power Dynamics 43C39-3 series incorporates two IEC 60320 receptacles into one compact connector. It accepts all C14, C16, C16A, and C20 power cords. Rated up to 20 A and 250 V, this series is designed for North American and international use.
Optional clear light pipes can be placed in user-defined configurations for a unique visual presentation. The unit is panel snap-in and has various terminal options, including pc, solder, and quick disconnect.
- Dual-use 10 A to 20 A, 250 V
- V-lock and P-lock compatible
- Thermoplastic construction
- TUV approved
- Optional light pipes
- Accepts C14, C16, C16A, and C20 power cords
- Datacenters
- Power distribution (PDU)
- Power supply
- Medical
- Networking
- Audio/video