PLC-INTERFACE Relay with Circuit Breaker
Phoenix Contact's relay solution combines a dual relay interface and electronic fuse protection
Phoenix Contact's PLC-INTERFACE is a relay with an integrated PLC-CB circuit breaker, combining a relay interface and electronic fuse protection in a slim width of 6.2 mm. Fully compatible with the product series, this solution is ideal for new and retrofit installations. Status messages are conveyed via multicolored LEDs (green indicates OK, yellow indicates the current is ≥80% of the set nominal current, and red indicates an error), and an active diagnostic output (FB terminal) provides a reliable status message to the higher-level control system.
The nominal current and shutdown behavior can be configured via DIP switches on the device. The current settings range from 1 A to 6 A and are controlled by DIP switches labeled 1, 2, and 4. Multiple DIP switches can be used simultaneously and their values are summed (1 and 4 being switched on sets the nominal current to 5 A). The shutdown behavior has two options including fuse mode and hiccup mode. In fuse mode, the device will trip when the current threshold is exceeded. After a trip, the device can be manually restarted by resetting the relay. After a trip in hiccup mode, the device will attempt to start five times with five seconds in between. The device can be restarted by resetting the relay. The graphs compare the Type B trip curve in fuse mode and Type D trip curve in hiccup mode, which is much slower.
- Space-saving 6.2 mm width combination including a relay interface and an electronic fuse circuit breaker
- Maximum flexibility and reduced wiring effort with extensive accessories that enable individual bridging options and control-level connection via system cabling
- Easy system integration with function expansion options for existing installations and consistent compatibility with the PLC-INTERFACE relay modules
- Individual configuration of the nominal current (1 A to 6 A) and adjustable outputs with fuse/hiccup modes
- Active signal output with an additional LED display enables optimum fault diagnosis for individual or group monitoring after the channel is switched off
- UL 60947-5-1 listed and UL 2367 recognized
PLC-INTERFACE Relays with a Circuit Breaker
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1328360 | Relay Module and electronic fuse | 0 - Immediate | $38.14 | View Details |
![]() | ![]() | 1328357 | Relay Module and electronic fuse | 0 - Immediate | $38.14 | View Details |