ECS Mini Outdoor Enclosures
Phoenix Contact's enclosures are ideal for agriculture, renewable energy, transportation, and process industries
Phoenix Contact's mini outdoor electronic enclosures protect electronics from harsh environments. With an IP69 rating, -40°C to +100°C operating temperature range, UV resistance, shock, vibration, and impact testing approvals, this smaller version of the popular ECS enclosure was engineered to withstand the harshest environments. Improvements include a redesigned mechanical latch for easier opening, an integrated pole mount, and PCB mounting features to prevent misalignment and accelerate assembly times. These enclosures are ideal for the agriculture, renewable energy, transportation, and process industries. The standard faceplate is blank but can be modified for connector or cable gland cutouts at the factory upon request.
Features
- Robust design gives the device long service life in the field
- Vented option reduces internal pressure and increases the service life of electronics
- Mechanical latch provides easier opening
- PCB mounting features ensure proper PCB positioning into the housing
- Wall- and pole-mountable options offer flexibility in positioning the device
- Control units
- Communication devices
- Asset monitoring
- Data logging
- Telematics
- IP69 rated
- Operating temperature range: -40°C to +100°C
- UL94 flammability rating: V0
- NEMA 250 enclosure rating: 6
ECS Mini Outdoor Enclosures
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1196941 | SCREW LOCKING VENTED ENCLOSURE O | 3 - Immediate 40 - Factory Stock | $8.85 | View Details |
![]() | ![]() | 1186433 | SCREW LOCKING NON-VENTED ENCLOSU | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 1196942 | SNAP-IN LOCKING VENTED ENCLOSURE | 6 - Immediate | $9.56 | View Details |
![]() | ![]() | 1186431 | SNAP-IN LOCKING NON-VENTED ENCLO | 5 - Immediate | $4.23 | View Details |
![]() | ![]() | 1186435 | SCREW LOCKING BLANK FACEPLATE OF | 6 - Immediate | $4.86 | View Details |
![]() | ![]() | 1186436 | SNAP-IN LOCKING BLANK FACEPLATE | 10 - Immediate | $4.61 | View Details |