SOFT-SHIELD® 3700 EMI Shielding Gasket

Parker Chomerics' low compression force shielding urethane foam core EMI gaskets

Image of Parker Chomerics' SOFT-SHIELD® 3700 EMI Shielding GasketParker Chomerics' SOFT-SHIELD® 3700 series high durability urethane foam core gaskets are wrapped in a nickel-plated copper polyester ripstop fabric and are ideal for low compression force, electronic enclosure sealing applications where temperature ranges up to 125°C are a concern.

SOFT-SHIELD 3700 does not require expensive tooling, virtually eliminating supply startup costs. The unique fabric wrap resists oxidation, proving a reliable and long-term solution for EMI shielding and electrical grounding. Applications for SOFT-SHIELD 3700 include automotive, military, and information technology markets that often encounter high-temperature environments. It is offered in square and rectangular cross sections and with optional pressure sensitive adhesive (PSA).

Features and Benefits
  • Operating range from -40°C to +125°C
  • Low closure force (required less than 1 lb/inch)
  • UL 94 V0 flammability rated
  • Low compression set (less than 10%)
  • Low cost compared to industry alternative (i.e., fingerstock)
  • ROHS and REACH compliant
  • Abrasion and shear resistant conductive fabric jacket
  • Excellent shielding effectiveness (>100 dB between 100 MHz and 3 GHz)
Applications
  • Between screws and chassis
  • Improved ground paths
  • Panel seals
  • Cover seals
  • Door seals
  • Grounding tabs
  • Vent seals

SOFT-SHIELD® 3700 EMI Shielding Gasket

ImageManufacturer Part NumberDescriptionLengthMaterialAvailable QuantityPriceView Details
RFI FOF GASKET NI/CU NICKEL ADH37-131-1008-02400RFI FOF GASKET NI/CU NICKEL ADH24.000" (609.60mm)Nickel-Copper Polyester (NI/CU)196 - Immediate$10.92View Details
RFI FOF GASKET NI/CU NICKEL ADH37-131-1011-02400RFI FOF GASKET NI/CU NICKEL ADH24.000" (609.60mm)Nickel-Copper Polyester (NI/CU)3519 - Immediate$12.22View Details
RFI FOF GASKET NI/CU NICKEL ADH37-131-1013-02400RFI FOF GASKET NI/CU NICKEL ADH24.000" (609.60mm)Nickel-Copper Polyester (NI/CU)69 - Immediate$13.48View Details
RFI FOF GASKET NI/CU NICKEL ADH37-131-1018-02400RFI FOF GASKET NI/CU NICKEL ADH24.000" (609.60mm)Nickel-Copper Polyester (NI/CU)258 - Immediate$10.26View Details
RFI FOF GASKET NI/CU NICKEL ADH37-131-1022-02400RFI FOF GASKET NI/CU NICKEL ADH24.000" (609.60mm)Nickel-Copper Polyester (NI/CU)125 - Immediate$13.88View Details
RFI FOF GASKET NI/CU NICKEL ADH37-131-1030-02400RFI FOF GASKET NI/CU NICKEL ADH24.000" (609.60mm)Nickel-Copper Polyester (NI/CU)173 - Immediate$11.68View Details
Published: 2018-10-11