QD7-0-SD/QD50-0-SD Position Sensing Detectors

OSI Optoelectronics’ position sensing detectors are ideal for light beam nulling and position applications

Image of OSI Optoelectronics’ QD7-0-SD/QD50-0-SD Position Sensing DetectorsOSI Optoelectronics’ QD7-0-SD and QD50-0-SD are quadrant photodiode arrays with associated circuitry to provide two difference signals and a sum signal. The two difference signals are voltage analogs of the relative intensity difference of the light sensed by opposing pairs of the photodiode quadrant elements. In addition, the amplified sum of all four quadrant elements is provided as the sum signal. This makes the QD7-0-SD or QD50-0-SD ideal for both light beam nulling and position applications. With these detectors, very precise light beam alignments are possible and the circuit can also be used for target acquisition and alignment.

Features
  • Precise light beam alignments
  • Beam nulling
  • Two difference signals
  • Sum signal
Applications
  • Position measuring
  • Beam centering
  • Targeting acquisition
  • Guidance systems

QD7-0-SD/QD50-0-SD Position Sensing Detectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR PHOTODIODE 900NM TO5QD7-0-SDSENSOR PHOTODIODE 900NM TO588 - Immediate$295.23View Details
SENSOR PHOTODIODE 900NM TO8QD50-0-SDSENSOR PHOTODIODE 900NM TO868 - Immediate$376.23View Details
Published: 2020-09-04