BCP53M: High-Performance PNP Medium Power Transistor

The versatile onsemi BCP53M transistor is designed for general-purpose amplifier applications and superior thermal performance

Image of onsemi BCP53M: High-Performance PNP Medium Power Transistor The onsemi BCP53M is a high-performance PNP medium-power transistor designed for general-purpose amplifier applications. Housed in a compact DFN2020-3 package, this transistor offers superior thermal performance, making it ideal for medium-power surface mount applications where board space and reliability are critical. The BCP53M is engineered to handle a collector-emitter voltage of -80 V and a continuous collector current of 1 A, ensuring robust performance in various electronic circuits. Its wettable flank package design optimizes automated optical inspection (AOI), enhancing manufacturing efficiency and quality control. Additionally, the BCP53M is AEC-Q101 qualified and PPAP capable, making it suitable for automotive and other applications requiring stringent quality standards. With its Pb-free, halogen-free, and RoHS compliant construction, the BCP53M is an environmentally friendly choice for modern electronic designs.

Features
  • Medium-power PNP transistor
  • Collector-emitter voltage: -80 V
  • Continuous collector current: 1 A
  • Compact DFN2020-3 package
  • Superior thermal performance
  • Wettable flank package for optimal AOI
  • AEC-Q101 qualified
  • PPAP capable
  • Pb-free and halogen-free
  • RoHS compliant
  • High DC current gain
  • Low collector-emitter saturation voltage
  • High reliability
  • Suitable for surface mount applications
  • Environmentally friendly design
Applications
  • General-purpose switching
  • Amplification
  • Automotive ECUs
  • Power management
  • Signal processing
  • Consumer electronics
  • Industrial control systems
  • Communication equipment
  • Audio amplifiers
  • Power supplies
  • Motor drivers
  • Lighting controls
  • Battery management systems
  • Instrumentation
  • Medical devices

BCP53M: High-Performance PNP Medium Power Transistor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TRANS PNP 80V 1A 3WDFNWNSVBCP53MTWGTRANS PNP 80V 1A 3WDFNW0 - Immediate$0.61View Details
TRANS PNP 80V 1A 3WDFNWBCP5310MTWGTRANS PNP 80V 1A 3WDFNW2950 - Immediate$0.61View Details
TRANS PNP 80V 1A 3WDFNWBCP5316MTWGTRANS PNP 80V 1A 3WDFNW2980 - Immediate
6000 - Factory Stock
$0.61View Details
TRANS PNP 80V 1A 3WDFNWBCP53MTWGTRANS PNP 80V 1A 3WDFNW2900 - Immediate
15000 - Factory Stock
$0.61View Details
Published: 2025-03-28