ODU AMC® Miniature USB Connectors with Cable Assemblies
ODU high-density connectors are designed with up to 70% weight and size reduction for applications requiring small, lightweight designs
ODU AMC® high-density USB cable assemblies operate using the breakaway and screw-locking principles. These assemblies feature USB 3.2 Gen 1x1 (5 Gbit/s) data transmission, 12 contacts, 28 AWG wire cross-section, and 5,000 mating cycles. The AMC HD cable assemblies operate at +80°C maximum temperature and are IP6K8/IP6K9K rated. These cable assemblies are ideal for military and medical applications.
The contact arrangement of an ODU data transmission connector differs from a standard data transmission connector due to the robust ODU-specific design. However, the ODU design meets the electrical specifications derived from the respective standard data transmission protocol.
- Up to 70% weight and size reduction
- USB 3.2 Gen 1x1, USB 2.0
- Cable assembly integrated solutions
- Breakaway function for maximum safety
- Rugged and non-reflective surface
- Contact density up to 40x contacts in a space-saving design
- Signal, power, and data available in one connector
- Salt spray resistant
- IP68: up to 20 m submersion
- 360° shielding for trouble-free data transfer
- Termination to PC boards, flex layers, or rigid-flex solutions
- RoHS compliant
- Military
- Industrial
- Test and measurement
- Security
ODU AMC® Miniature USB Connectors with Cable Assemblies
| Image | Manufacturer Part Number | Description | Connector Type | Length | Cable Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CC10WAM124IYU002000 | STRAIGHT PLUG WITH SCREW-LOCK CA | Circular 12 pos Male to USB A Male | 6.56' (2.00m) | Round | 5 - Immediate | $124.86 | View Details |
![]() | ![]() | CKC0WAM124IYV001000 | IN-LINE RECEPTACLE WITH SCREW-LO | Circular 12 pos Female to USB A Male | 3.28' (1.00m) | Round | 10 - Immediate | $119.23 | View Details |
![]() | ![]() | CC10WAM124IYS002000 | STRAIGHT PLUG WITH SCREW-LOCK CA | Plug | Male Pins | 12 | 3 - Immediate | $227.17 | View Details |
![]() | ![]() | CGS0WAM124IYV000500 | PANEL MOUNT RECEPTACLE WITH SCRE | Circular 12 pos Female to USB A Male | 1.64' (500.0mm) | Round | 8 - Immediate | $127.04 | View Details |