SC18IM704 UART to I²C-Bus Bridge
NXP's UART to I²C-Bus bridge offers high-speed UART with a baud rate of up to 460.8 kbit/s
NXP's SC18IM704 is designed to serve as an interface between the standard UART port of a microcontroller or microprocessor and the serial I2C-Bus, allowing the microcontroller or microprocessor to communicate directly with other I2C-Bus devices. The SC18IM704 can operate as an I2C-Bus controller. It controls all the I2C-Bus specific sequences, protocols, arbitration, and timing. The host communicates with the SC18IM704 with ASCII messages protocol, making the control sequences from the host to SC18IM704 very simple.
The SC18IM704-EVB UART-to-I2C serial interface demonstration board is available to demonstrate NXP bridge solutions for serial interface communication between a UART host device and multiple I2C target devices. The modular design allows a simple interface-to-UART port and various I2C target boards through headers.
- UART host interface to I2C-Bus controller
- Eight programmable I/O pins
- High-speed UART: baud rate up to 460.8 kbit/s
- UART message format resembles I2C-Bus transaction format
- 8 N 1 UART format (8 data bits, no parity bit, and 1 stop bit)
- Fast-mode I2C-Bus: 375 kHz
- 256-byte TX and RX FIFO
- 1.71 V and 3.6 V operation with 5 V tolerant I/O pins
- Temperature range: -40°C to +105°C
- ESD protection exceeds 2,000 V HBM per JESD22-A114
- UART ports for test or interfacing with peripherals
- Servers
- Camera modules
- Expansion modules
- Wireless infrastructures
- Smart doors

SC18IM704 UART to I²C-Bus Bridge
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | SC18IM704PWJ | IC UART TO I2C BRIDGE | 9763 - Immediate | $2.55 | View Details |
Development Board
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | SC18IM704-EVB | EVAL BOARD FOR SC18IM704 | 0 - Immediate | $49.91 | View Details |