PIC18-Q20 Compact MCUs with I3C and MVIO

Microchip's PIC18-Q20 14/20-pin, low-power, high-performance microcontroller features eXtreme low-power (XLP) technology

Image of Microchip's PIC18-Q20 compact MCUs with I3C and MVIOMicrochip's PIC18-Q20 microcontroller family is one of the smallest PIC18 product families available in 14/20-pin devices for sensor-interfacing, real-time control, and communication applications.

This family showcases the Improved Inter-Integrated Circuit® (I3C®) target module with a higher communication rate and a 10-bit 300 ksps ADC with computation for responsive sensor designs. The family features a multivoltage I/O (MVIO) interface with multiple pins powered by VDDIO2 and VDDIO3 that allow these pins to operate at a different voltage domain than the rest of the microcontroller. The family also features the 8-bit signal routing port module to interconnect digital peripherals without using external pins.

Additional features include a vectored interrupt controller with fixed latency for handling interrupts, system bus arbiter, direct memory access (DMA) capabilities, UART with support for asynchronous, DMX, DALI and LIN protocols, SPI, I2C, and a programmable 32-bit CRC with memory scan. This family also includes memory access partition (MAP) and SAFLOCK to support users in bootloader applications. SAFLOCK allows one-time programmability of the storage area Flash (SAF). The device information area (DIA) stores factory calibration values to help improve temperature sensor accuracy.

Features
  • Up to two I3C modules
    • Supports I3C target device mode only
    • Adheres to MIPI I3C basic specification 1.0
    • Supports target reset action (RSTACT) CCC from MIPI I3C specification 1.1
    • Supports dynamic address assignment, common command codes (CCC), direct and broadcast addressing
  • MVIO range (VDD2 and VDD3)
    • MVIO-powered pins support I3C communication down to 1.0 V
  • 8-bit signal routing port to interconnect digital peripherals without external pins
  • Four DMA controllers
  • Two 16-bit dual PWMs provide four PWM outputs
  • Vectored interrupt (VI) capability with faster interrupt response time
  • Memory access partition (MAP)
  • Low-power mode features
    • Sleep, doze, and idle
  • Peripheral module disable (PMD)
  • Peripheral pin select (PPS)
  • Analog-to-digital converter with computation (ADCC)
  • Hardware capacitive voltage divider (CVD) support
  • Two UART; one UART supports LIN/DMX/DALI
  • One SPI module
  • One I2C module, SMBus, PMBus™ compatible
  • Programming/debugging features
    • In-Circuit Serial Programming™ (ICSP™) via two pins
    • In-circuit debug (ICD) with three breakpoints via two pins
    • Debug integrated on-chip

ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC MCU 8BIT 64KB FLASH 14SOICPIC18F06Q20T-I/SLIC MCU 8BIT 64KB FLASH 14SOIC2553 - Immediate$0.84View Details
IC MCU 8BIT 64KB FLASH 20SSOPPIC18F16Q20T-I/SSIC MCU 8BIT 64KB FLASH 20SSOP1553 - Immediate$0.94View Details
IC MCU 8BIT 64KB FLASH 20SOICPIC18F16Q20T-I/SOIC MCU 8BIT 64KB FLASH 20SOIC1463 - Immediate$1.01View Details
IC MCU 8BIT 64KB FLASH 20DIPPIC18F16Q20-I/PIC MCU 8BIT 64KB FLASH 20DIP291 - Immediate$1.63View Details
IC MCU 8BIT 64KB FLASH 14TSSOPPIC18F06Q20T-I/STIC MCU 8BIT 64KB FLASH 14TSSOP2476 - Immediate$0.87View Details
IC MCU 8BIT 64KB FLASH 14TSSOPPIC18F06Q20T-I/STIC MCU 8BIT 64KB FLASH 14TSSOP2476 - Immediate$0.87View Details
IC MCU 8BIT 64KB FLASH 14SOICPIC18F06Q20-I/SLIC MCU 8BIT 64KB FLASH 14SOIC0 - Immediate$0.69View Details
IC MCU 8BIT 64KB FLASH 14TSSOPPIC18F06Q20-I/STIC MCU 8BIT 64KB FLASH 14TSSOP0 - Immediate$0.71View Details
IC MCU 8BIT 64KB FLASH 20SSOPPIC18F16Q20-I/SSIC MCU 8BIT 64KB FLASH 20SSOP668 - Immediate$0.93View Details
IC MCU 8BIT 64KB FLASH 20SOICPIC18F16Q20-I/SOIC MCU 8BIT 64KB FLASH 20SOIC0 - Immediate$0.83View Details
IC MCU 8BIT 64KB FLASH 20VFQFNPIC18F16Q20-I/REBIC MCU 8BIT 64KB FLASH 20VFQFN923 - Immediate$0.84View Details
IC MCU 8BIT 64KB FLASH 20VFQFNPIC18F16Q20T-I/REBIC MCU 8BIT 64KB FLASH 20VFQFN0 - Immediate$0.86View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PIC18F16Q20 CURIOSITY NANO BRDEV73T25APIC18F16Q20 CURIOSITY NANO BRD23 - Immediate$7.82View Details
Published: 2023-12-05