MAX11253 16-Bit Delta-Sigma ADC
Analog Devices' MAX11253 16-bit, delta-sigma ADC offers 4x less power with superior noise performance
Analog Devices' MAX11253 is a 6-channel, 16-bit, delta-sigma ADC that achieves exceptional performance while consuming very low power. Sample rates up to 64ksps allow precision DC measurements. It communicates via serial peripheral interface (SPI) and is available in a small (5 mm x 5 mm) TQFN package. The MAX11253 offers a 6.2 nV/√Hz noise programmable gain amplifier (PGA) with gain settings from 1x to 128x. The integrated PGA provides isolation of the signal inputs from the switched capacitor sampling network. The PGA also enables the MAX11253 to interface directly with high-impedance sources without compromising available dynamic range. The device operates from a single 2.7 V to 3.6 V analog supply or split ±1.8 V analog supplies, allowing the analog input to be sampled below ground. The digital supply range is 1.7 V to 2.0 V or 2.0 V to 3.6 V, allowing communication with 1.8 V, 2.5 V, 3 V, or 3.3 V logic.
| Features | ||
|
|
16-Bit Delta-Sigma ADC
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX11253ATJ+ | IC ADC 16BIT SIGMA-DELTA 32TQFN | 597 - Immediate 1860 - Factory Stock | $10.89 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX11253EVKIT# | EVAL KIT FOR MAX11253 | 0 - Immediate | $81.52 | View Details |