ECT/EPT Current Fault Sensor

Analog Devices' MAXREFDES38# features a low-power, 16-bit, high-accuracy, three-channel analog input

Image of Analog Devices' ECT/EPT Current Fault SensorTo realize the vision of a truly smart electricity grid, utilities must find ways to increase the speed at which they locate, isolate, and fix faults. The electronic current transformer/electronic potential transformer (ECT/EPT), or current fault sensor, fulfills this vision. Analog Devices' ECT/EPT is a low-power sensor that may be placed at many points in the grid, thereby increasing the granularity grid health data and fault location. These sensors must be ultra-low power because they generally receive energy from batteries or nearby fiber optic lines. Although power is readily present in the lines being measured, converting power from the kilovolts in the distribution lines is not feasible. In addition to low-power operation, these sensors must also maintain accuracy and performance, as they provide valuable grid health information during both faults and normal operation.

The term ECT/EPT refers to a variety of technologies applied to grid measurement applications. MAXREFDES38# specifically provides the low-power, high-speed, high-accuracy analog front-end designed for the ECT/EPT or current fault sensor application.

The MAXREFDES38# features a low-power, 16-bit, high-accuracy, three-channel analog input. Input channels can be configured as ±3 VP-P single-ended or ±6 VP- P differential. The MAXREFDES38# design integrates:

The entire system typically operates at less than 85 mW and fits into a space roughly the size of a credit card. The MAXREFDES38# targets for the ECT/EPT and current fault sensor applications that require low-power high-accuracy data conversion.

Features
  • High accuracy
  • Low power
  • Accepts 3 VP-P single-ended signal or 6 VP-P differential signal
  • Optimized layout and size
  • Device drivers
  • Example C source code
  • Test data
Applications
  • ECT/EPT
  • Current fault sensors
Advantages
  • Ultra-low power
  • Small size

ECT/EPT Current Fault Sensor

ImageManufacturer Part NumberDescriptionUtilized IC / PartAvailable QuantityPriceView Details
EVAL BRD FOR MAX11901 MAX14531EMAXREFDES38#EVAL BRD FOR MAX11901 MAX14531EMAX11901, MAX14531E, MAX442451 - Immediate
22 - Factory Stock
$103.73View Details
Published: 2015-10-13