IS32CG5317 HomePlug Green PHY Transceiver

Lumissil’s automotive HomePlug transceiver has SPI/MII/RMII host interfaces for connection to MCU and MPU

Image of Lumissil's IS32CG5317 HomePlug Green PHY TransceiverLumissil’s IS32CG5317 HomePlug Green PHY low-power communications transceiver is designed for automotive and charger applications. The transceiver has SPI/MII/RMII host interfaces for connection to MCU or MPU.

Features
  • Automotive grade: AEC-Q100 Grade 2
  • Operating ambient temperature: -40°C to +105°C
  • ISO 15118/DIN 70121 compliant
  • HomePlug Green PHY compliant
  • HomePlug AV and IEEE 1901 capable
  • Low power
  • EP-LQFP 80-pin package
  • Single 25 MHz crystal
  • Single 3.3 V power rail, internal DC/DC step-down converters integrated
  • Communication frequency band 2 MHz to 30 MHz
  • Integrated AFE, transmit power of 0 dBm, ±1 dB flatness accuracy, and ability to add external line driver for additional boost
  • Operate over lines with AC or DC power
  • Zero-crossing synchronization
  • Serial peripheral interfaces
    • One SPI secondary interface
    • One SPI primary interface
  • Ethernet PHY interface
    • MII 10 Mbps/100 Mbps
    • RMII 100 Mbps
  • Boot from host or external (optional) Flash
  • General purpose I/Os
  • JTAG
  • UART
  • Zero-cross synchronization
Applications
  • Automotive charge control modules
  • Electric vehicles (EV)
  • Electric vehicle supply equipment (EVSE)

IS32CG5317 HomePlug Green PHY Transceiver

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC TRANSCEIVER 80-LQFPIS32CG5317-LQLA2IC TRANSCEIVER 80-LQFP354 - Immediate$10.26View Details
Published: 2024-01-12