High-Side Linear LED Driver Family with Thermal Shunt/Sharing

The Lumissil Microsystems IS32LT315x family of single and triple-channel linear LED drivers offer advanced thermal optimization and ASIL-B compliant

Image of High-Side Linear LED Driver Family with Thermal Shunt/SharingLumissil Microsystems IIS32LT315x family of high-side linear LED drivers is a lineup designed to meet the harsh demands of automotive lighting applications. The family encompasses both single-channel (up to 450 mA) and triple-channel (3 × 150 mA) drivers, giving designers flexible options for powering tail lamps, brake lights, turn signals, and more. All IS32LT315x devices operate over a wide 4.5 V to 40 V input range and are AEC-Q100 temperature Grade 1 qualified (-40°C to +125°C ambient, up to +150°C junction).

Each driver uses an external resistor to set the constant-current output, and high-power applications can employ optional external shunt resistors to offload heat and reduce device thermal stress. Select models in the IS32LT315x series such as IS32LT3151A/C and IS32LT3153A/B/E provide an analog current control pin for LED thermal derating or dual-level brightness control via an NTC thermistor or external FET, as well as single-LED short detection for pinpoint fault diagnostics. All variants include built-in open/short fault detection at the LED string level and support “one-fail-all-off” functionality, a shared FAULTB output that can disable all connected drivers if any single string fails. With certain drivers of the family meeting ISO 26262 ASIL B functional safety criteria, the IS32LT315x enable safer and thermal smart automotive lighting designs. In compact thermally enhanced packages (SOP-8 EP for cost-optimized versions and eTSSOP for feature-rich versions), the IS32LT315x family delivers a comprehensive solution for exterior and interior automotive LED lighting, offering high output current, robust fault protection, and simplified thermal management in a single IC.

Features
  • Wide input voltage range: 4.5 V to 40 V for automotive applications
  • Single or triple channel options for flexible design
  • Programmable constant current via external resistor
  • Analog dimming capability on select models
  • Independent PWM dimming control per channel
  • External NTC resistor support for LED overtemperature protection
  • Optional thermal shunt resistors to reduce LED stress
  • Fault detection for LED open/short and single LED short conditions
  • Shared FAULTB pin for “one-fail-all-fail” functionality
  • Low dropout voltage (around 0.7 V to 0.8 V) for efficiency
  • Low supply current in fault mode: typical 150 μA
  • ISO26262 ASIL-B capable variants for functional safety
  • AEC-Q100 Temp Grade 1 qualified for automotive-grade reliability
  • Thermally enhanced package options (eTSSOP14, eTSSOP16, eTSSOP20, and SOP8-EP)
  • RoHS and halogen-free compliance for environmental standards
Applications
  • Tail and brake light combination lamps (stop and taillights)
  • Daytime running lights (DRL) and position lights
  • Turn signal and hazard indicator lights
  • Side marker and clearance lamps
  • Reverse (backup) lights
  • Fog lights and auxiliary lamps
  • Interior ambient and dome lighting (automotive)
  • Motorcycle and e-bike LED lighting systems
  • Ideal for automotive exterior and interior LED lighting requiring high-reliability and thermal performance

High-Side Linear LED Driver Family with Thermal Shunt/Sharing

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SINGLE CHANNEL LINEAR LED DRIVERIS32LT3151A-ZLCA3-TRSINGLE CHANNEL LINEAR LED DRIVER0 - Immediate$0.97View Details
EVALUATION BOARD OF IS32LT3151A-IS32LT3151A-ZLCA3-EBEVALUATION BOARD OF IS32LT3151A-0 - Immediate$21.01View Details
SINGLE CHANNEL LINEAR LED DRIVERIS32LT3151B-GRLCA3-TRSINGLE CHANNEL LINEAR LED DRIVER0 - Immediate$0.44View Details
EVALUATION BOARD OF IS32LT3151B-IS32LT3151B-GRLCA3-EBEVALUATION BOARD OF IS32LT3151B-0 - Immediate$21.01View Details
SINGLE CHANNEL LINEAR LED DRIVERIS32LT3151C-ZLCA3-TRSINGLE CHANNEL LINEAR LED DRIVER0 - Immediate$1.05View Details
EVALUATION BOARD OF IS32LT3151C-IS32LT3151C-ZLCA3-EBEVALUATION BOARD OF IS32LT3151C-0 - Immediate$21.01View Details
SINGLE CHANNEL LINEAR LED DRIVERIS32LT3151D-GRLCA3-TRSINGLE CHANNEL LINEAR LED DRIVER0 - Immediate$0.47View Details
EVALUATION BOARD OF IS32LT3151D-IS32LT3151D-GRLCA3-EBEVALUATION BOARD OF IS32LT3151D-0 - Immediate$21.01View Details
THREE-CHANNEL LINEAR LED DRIVERIS32LT3152A-ZLCA3-TRTHREE-CHANNEL LINEAR LED DRIVER0 - Immediate$0.48View Details
EVALUATION BOARD OF IS32LT3152A-IS32LT3152A-ZLCA3-EBEVALUATION BOARD OF IS32LT3152A-0 - Immediate$28.77View Details
THREE-CHANNEL LINEAR LED DRIVERIS32LT3152B-ZLCA3-TRTHREE-CHANNEL LINEAR LED DRIVER0 - Immediate$0.52View Details
EVALUATION BOARD OF IS32LT3152B-IS32LT3152B-ZLCA3-EBEVALUATION BOARD OF IS32LT3152B-0 - Immediate$28.77View Details
THREE-CHANNEL LINEAR LED DRIVERIS32LT3153A-ZLCA3-TRTHREE-CHANNEL LINEAR LED DRIVER0 - Immediate$1.36View Details
EVALUATION BOARD OF IS32LT3153A-IS32LT3153A-ZLCA3-EBEVALUATION BOARD OF IS32LT3153A-0 - Immediate$28.77View Details
THREE-CHANNEL LINEAR LED DRIVERIS32LT3153B-ZLCA3-TRTHREE-CHANNEL LINEAR LED DRIVER0 - Immediate$1.40View Details
EVALUATION BOARD OF IS32LT3153B-IS32LT3153B-ZLCA3-EBEVALUATION BOARD OF IS32LT3153B-0 - Immediate$28.77View Details
Published: 2025-12-15