16 Series Power Supply Connectors

Lumberg connectors are designed for load currents up to 10 A

Image of Lumberg 16 Series Power Supply ConnectorsLumberg’s power supply connectors meet DIN 45323 and JEITA RC-5320A standards across a wide range of parts including straight and 90° plugs and sockets for cables PCBs and chassis. They are known as coaxial power connectors, barrel connectors, concentric barrel connectors, or tip connectors for load currents up to 10 A.

Features
  • 1.7 mm to 7.0 mm diameter
  • Bend protection
  • For low load currents up to 3 A at 34 VDC, individual types up to 10 A
  • Front, back, and side mounting
Applications
  • Household and similar purposes in fixed and portable products
  • Computers
  • Radios
  • Portable music devices
  • Rechargeable Bluetooth devices

16 Series Power Supply Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
POWER SUPPLY CHASSIS SOCKET1610 06POWER SUPPLY CHASSIS SOCKET423 - Immediate$1.67View Details
POWER SUPPLY CHASSIS SOCKET1610 07POWER SUPPLY CHASSIS SOCKET3737 - Immediate$1.68View Details
POWER SUPPLY CHASSIS SOCKET1614 21POWER SUPPLY CHASSIS SOCKET116 - Immediate$6.78View Details
POWER SUPPLY CHASSIS SOCKET1614 23POWER SUPPLY CHASSIS SOCKET0See Page for PricingView Details
POWER SUPPLY CHASSIS SOCKETNEB/J 21CPOWER SUPPLY CHASSIS SOCKET961 - Immediate$1.17View Details
POWER SUPPLY CHASSIS SOCKETNEB/J 25CPOWER SUPPLY CHASSIS SOCKET1039 - Immediate$1.19View Details
POWER SUPPLY CHASSIS PLUGNES/J 21WPOWER SUPPLY CHASSIS PLUG20 - Immediate$1.26View Details
Published: 2024-11-07