QVxx16xHx Series Alternistor TRIACs

Littelfuse's alternistor triacs feature a surge capability of 200 A at 60 Hz half-cycle

Image of NXP's QVxx16xHx Series Alternistor TriacsLittelfuse's QVxx16xHx series is designed with high dv/dt capability for AC switching and phase control applications, especially for inductive loads applications where high-commutation performance is required. Typical applications are AC solid-state switches, motor controls, light dimmers, power tools, and home appliances.

Features
  • High TJ: +150°C
  • Voltage capability: 600 V
  • Surge capability: 200 A at 60 Hz half-cycle
  • Mechanically and thermally robust TO-220 clip-attach assembly
  • Internally isolated TO-220 package
  • Halogen-free and RoHS compliant
  • High dv/dt up to 1,000 V/µs

QVxx16xHx Series Alternistor TRIACs

ImageManufacturer Part NumberDescriptionMounting TypePackage / CaseSupplier Device PackageAvailable QuantityPriceView Details
TRIAC ALTRNSTR 600V 16A ITO220ABQV6016LH5TPTRIAC ALTRNSTR 600V 16A ITO220ABThrough HoleTO-220-3 Isolated TabITO-220AB700 - Immediate$3.39View Details
TRIAC ALTERNISTOR 600V 16A TO220QV6016RH5TPTRIAC ALTERNISTOR 600V 16A TO220Through HoleTO-220-3TO-220700 - Immediate$3.34View Details
TRIAC ALTERNISTOR 600V 16A TO263QV6016NH5RPTRIAC ALTERNISTOR 600V 16A TO263Surface MountTO-263-3, D2PAK (2 Leads + Tab), TO-263ABTO-263 (D2PAK)500 - Immediate$3.48View Details
TRIAC ALTERNISTOR 600V 16A TO263QV6016NH5TPTRIAC ALTERNISTOR 600V 16A TO263Surface MountTO-263-3, D2PAK (2 Leads + Tab), TO-263ABTO-263 (D2PAK)700 - Immediate$3.48View Details
Published: 2023-03-24